Part Details for SDB-205B-RD by Stanley Electric Co
Overview of SDB-205B-RD by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for SDB-205B-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$1.3890 / $3.7040 | Buy Now |
Part Details for SDB-205B-RD
SDB-205B-RD CAD Models
SDB-205B-RD Part Data Attributes
|
SDB-205B-RD
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
SDB-205B-RD
Stanley Electric Co
Single Color LED, Red, Diffused,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |