Part Details for SDATN8Y-1T00-1122 by SanDisk Corporation
Overview of SDATN8Y-1T00-1122 by SanDisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SDATN8Y-1T00-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
467-ATN8Y-1T00-1122
|
Mouser Electronics | Solid State Drives - SSD 1 TB WD/SD RoHS: Compliant | 0 |
|
$295.0700 | Order Now |
Part Details for SDATN8Y-1T00-1122
SDATN8Y-1T00-1122 CAD Models
SDATN8Y-1T00-1122 Part Data Attributes
|
SDATN8Y-1T00-1122
SanDisk Corporation
Buy Now
|
Compare Parts:
SDATN8Y-1T00-1122
SanDisk Corporation
|
Samacsys Manufacturer | SanDisk |