Part Details for SDAINLM45(230V50HZ,240V60HZ) by Eaton Corporation
Results Overview of SDAINLM45(230V50HZ,240V60HZ) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDAINLM45(230V50HZ,240V60HZ) Information
SDAINLM45(230V50HZ,240V60HZ) by Eaton Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SDAINLM45(230V50HZ,240V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6014
|
Newark | Starter, Star Delta, Open Type, Supply Voltage Min:230V, Supply Voltage Max:690V, No. Of Phases:T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$601.0300 / $801.7700 | Buy Now |
DISTI #
SDAINLM45-230AC
|
TME | Module: star-delta, 45A, Leads: screw terminals, 22kW, 230÷240VAC Min Qty: 1 | 0 |
|
$448.4100 / $482.9000 | RFQ |