Datasheets
SDAH25000F by: Solid State Devices Inc (SSDI)

Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2

Part Details for SDAH25000F by Solid State Devices Inc (SSDI)

Overview of SDAH25000F by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for SDAH25000F

SDAH25000F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDAH25000F Part Data Attributes

SDAH25000F Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SDAH25000F Solid State Devices Inc (SSDI) Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description R-XDSS-W2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-XDSS-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25000 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position DUAL

Alternate Parts for SDAH25000F

This table gives cross-reference parts and alternative options found for SDAH25000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDAH25000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDAH25000FTXV Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2 Solid State Devices Inc (SSDI) SDAH25000F vs SDAH25000FTXV
SDAH25000FTX Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2 Solid State Devices Inc (SSDI) SDAH25000F vs SDAH25000FTX
Part Number Description Manufacturer Compare
SDAH25000FTXV Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2 Solid State Devices Inc (SSDI) SDAH25000F vs SDAH25000FTXV
SDAH25000FS Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2 Solid State Devices Inc (SSDI) SDAH25000F vs SDAH25000FS
SDAH25000FTX Rectifier Diode, 1 Element, 1A, 25000V V(RRM), Silicon, HERMETIC SEALED, HVSTICK-2 Solid State Devices Inc (SSDI) SDAH25000F vs SDAH25000FTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDAH25000F by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDAH25000F by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SDAH25000F would you like to use for your alert(s)?
  • Please alert me when SDAH25000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDAH25000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDAH25000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDAH25000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDAH25000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDAH25000F by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: