Part Details for SDA5000TX by Solid State Devices Inc (SSDI)
Overview of SDA5000TX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA5000TX
SDA5000TX CAD Models
SDA5000TX Part Data Attributes
|
SDA5000TX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA5000TX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HVSTICK-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDA5000TX
This table gives cross-reference parts and alternative options found for SDA5000TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5000TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA20000TX | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SDA5000TX vs SDA20000TX |
SUM20FSMSTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDA5000TX vs SUM20FSMSTXV |
SUM70FSMSS | Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDA5000TX vs SUM70FSMSS |
SDA12500TXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SDA5000TX vs SDA12500TXV |
FR05-20-B | Rectifier Diode, 1 Element, 0.5A, Silicon | Frontier Electronics Co Ltd | SDA5000TX vs FR05-20-B |
SUM30FSMSTX | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDA5000TX vs SUM30FSMSTX |
FR05-18-T/R | Rectifier Diode, 1 Element, 0.5A, Silicon | Frontier Electronics Co Ltd | SDA5000TX vs FR05-18-T/R |
R1500F-T/R | Rectifier Diode, 1 Element, 0.5A, Silicon | Frontier Electronics Co Ltd | SDA5000TX vs R1500F-T/R |
SUM60FS | Rectifier Diode, 1 Element, 0.5A, Silicon, AXIAL, 2 PIN | Solid State Devices Inc (SSDI) | SDA5000TX vs SUM60FS |
SUM50FSMSS | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDA5000TX vs SUM50FSMSS |