Part Details for SDA2500UF by Solid State Devices Inc (SSDI)
Overview of SDA2500UF by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA2500UF
SDA2500UF CAD Models
SDA2500UF Part Data Attributes
|
SDA2500UF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA2500UF
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, 2500V V(RRM), Silicon, HVSTICK-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HVSTICK-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.5 V | |
JESD-30 Code | R-XDSS-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |