Part Details for SDA10000UF by Solid State Devices Inc (SSDI)
Overview of SDA10000UF by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDA10000UF
SDA10000UF CAD Models
SDA10000UF Part Data Attributes:
|
SDA10000UF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA10000UF
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HVSTICK-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 24 V | |
JESD-30 Code | R-XDSS-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for SDA10000UF
This table gives cross-reference parts and alternative options found for SDA10000UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA10000UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA10000TXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SDA10000UF vs SDA10000TXV |
SDA10000 | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SDA10000UF vs SDA10000 |