Part Details for SDA06H1BD by C&K
Overview of SDA06H1BD by C&K
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA06H1BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1421
|
Newark | Slide Switch, straight, spst, off-On, number Of Positions:6,pc Tail Terminal, pcb Hole Count:12 Rohs Compliant: Yes |C&k Components SDA06H1BD RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 2250 |
|
$1.3500 / $1.5700 | Buy Now |
DISTI #
CKN6079-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
884 In Stock |
|
$1.1659 / $2.6000 | Buy Now |
DISTI #
611-SDA06H1BD
|
Mouser Electronics | DIP Switches / SIP Switches EXT ACT 6 POS RoHS: Compliant | 125 |
|
$1.1500 / $2.2300 | Buy Now |
DISTI #
E02:0323_02278579
|
Arrow Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2250 | Europe - 450 |
|
$1.0395 | Buy Now |
DISTI #
V36:1790_14458192
|
Arrow Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2349 | Americas - 75 |
|
$1.2871 / $1.7265 | Buy Now |
DISTI #
V99:2348_14458192
|
Arrow Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 3 |
|
$0.1733 / $0.9106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 | 0 |
|
$1.2200 | Buy Now |
DISTI #
16845436
|
Verical | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 2250 |
|
$1.1400 | Buy Now |
DISTI #
66688600
|
Verical | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2250 | Americas - 450 |
|
$1.0604 | Buy Now |
DISTI #
77909498
|
Verical | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 336 |
|
$1.5059 / $1.8118 | Buy Now |
Part Details for SDA06H1BD
SDA06H1BD CAD Models
SDA06H1BD Part Data Attributes
|
SDA06H1BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA06H1BD
C&K
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 17.18 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA06H1BD
This table gives cross-reference parts and alternative options found for SDA06H1BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA06H1BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA06H1KD | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT | C&K | SDA06H1BD vs SDA06H1KD |
SDA06H1KD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | SDA06H1BD vs SDA06H1KD |