Part Details for SDA06H0SKR by C&K Switches
Results Overview of SDA06H0SKR by C&K Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA06H0SKR Information
SDA06H0SKR by C&K Switches is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: SDA06H0SKR by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDA06H0SKR
SDA06H0SKR Part Data Attributes
|
|
SDA06H0SKR
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
SDA06H0SKR
C&K Switches
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Material | Polyamide6t | |
| Actuator Type | Slide Type | |
| Additional Feature | Low Profie, Ul | |
| Body Breadth | 7.49 Mm | |
| Body Color | Black | |
| Body Height | 3.5 Mm | |
| Body Length or Diameter | 17.18 Mm | |
| Center Contact Material | Beryllium Copper | |
| Center Contact Plating | Gold | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | 0.1a@5vdc | |
| Contact Function | On-Off | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(DC)-Max | 5 V | |
| Dielectric Withstand Volts | 300vdc V | |
| Electrical Life | 1000 Cycle(S) | |
| End Contact Material | Beryllium Copper | |
| End Contact Plating | Gold | |
| Housing Material | Polyphenylene Sulphide | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Polyphenylene Sulphide | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Switch Sections | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr, 13 Inch | |
| Sealing | Top Tape Sealed | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Dip Switch | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Material | Brass | |
| Termination Type | Solder |
Alternate Parts for SDA06H0SKR
This table gives cross-reference parts and alternative options found for SDA06H0SKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA06H0SKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3-1825059-0 | TE Connectivity | $1.7336 | Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount | SDA06H0SKR vs 3-1825059-0 |
| SDA06H0SBDR | C&K Switches | $2.9774 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight | SDA06H0SKR vs SDA06H0SBDR |