Part Details for SDA05H0SBD by C&K
Results Overview of SDA05H0SBD by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA05H0SBD Information
SDA05H0SBD by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDA05H0SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1402
|
Newark | Dip Switch Spst 5 Position Surface Mount Slide (S |C&k Components SDA05H0SBD RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$2.0900 / $2.9600 | Buy Now |
DISTI #
35AH5929
|
Newark | Sda05H0Sbd |C&k Components SDA05H0SBD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.5200 | Buy Now |
DISTI #
CKN6072-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 55 Weeks Container: Tube |
105 In Stock |
|
$2.0865 / $3.3700 | Buy Now |
DISTI #
611-SDA05H0SBD
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH ACT 5 POS RoHS: Compliant | 181 |
|
$1.5900 / $3.4800 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 5 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$1.7000 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.7100 | Buy Now |
DISTI #
16864760
|
Verical | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 4110 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
65683924
|
Verical | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 390 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
000000000002422748
|
Sager | DIP Switches / SIP Switches FLUSH ACT 5 POS Min Qty: 300 | 0 |
|
$1.7000 / $1.8800 | Buy Now |
Part Details for SDA05H0SBD
SDA05H0SBD CAD Models
SDA05H0SBD Part Data Attributes
|
SDA05H0SBD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA05H0SBD
C&K
SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA05H0SBD
This table gives cross-reference parts and alternative options found for SDA05H0SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA05H0SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA05H0SKD | C&K | Check for Price | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT | SDA05H0SBD vs SDA05H0SKD |
SDA05H0SBD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SDA05H0SBD is -40°C to 85°C.
-
To ensure proper debouncing, use a debouncing circuit or a microcontroller with built-in debouncing capabilities. You can also use a capacitor in parallel with the switch to filter out noise.
-
The maximum current rating for the SDA05H0SBD is 50mA. Exceeding this rating may cause damage to the switch.
-
Yes, the SDA05H0SBD is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure the switch to prevent damage.
-
Use a soft, dry brush to gently remove any debris or contaminants from the switch. Avoid using liquids, chemicals, or abrasive materials that may damage the switch.