Part Details for SDA03H0SBD by C&K Components
Overview of SDA03H0SBD by C&K Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA03H0SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDA03H0SBD
|
IBS Electronics | Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube Min Qty: 60 Package Multiple: 1 | 0 |
|
$1.2174 | Buy Now |