Part Details for SDA-100-12-01-SMA by Fairview Microwave Inc
Overview of SDA-100-12-01-SMA by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA-100-12-01-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4281
|
Newark | 110 Mhz To 10 Ghz, Medium Power Broadband Amplifier With 1 Watt, 12.5 Db Gain And Sma |Fairview Microwave SDA-100-12-01-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,285.0200 / $3,681.0900 | Buy Now |
DISTI #
5328-SDA-100-12-01-SMA-ND
|
DigiKey | BROADBAND AMP TYPE SMA 110MHZ-10 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$892.2490 / $940.9200 | Buy Now |
DISTI #
74899354
|
RS | 110 MHz to 10 GHz, Medium Power Broadband Amplifier with 1 Watt, 12.5 dB Gain a | Fairview Microwave SDA-100-12-01-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,546.8600 | RFQ |
|
Onlinecomponents.com | 110 MHz to 10 GHz, Medium Power Broadband Amplifier with 1 Watt, 12.5 dB Gain and SMA RoHS: Compliant | 0 |
|
$3,014.6000 / $3,234.5800 | Buy Now |
DISTI #
77729774
|
Verical | SDA-100-12-01-SMA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,824.0000 / $3,530.0000 | Buy Now |
DISTI #
SDA-100-12-01-SMA
|
Fairview Microwave | Key Specifications, Power Output: 1 Watt (30.5 dBm) Psat, Frequency, Min: 110 MHz, Frequency, Max: 10 GHz, Gain, Min: 12 dB, Gain, Typical: 12.5 dB, 3rd Intercept Point: 38 dB, RF Input VSWR Max: 1.7:1, RF Output VSWR Max: 1.7:1, Connector Series: SMA. 110 MHz to 10 GHz, Medium Power Broadband Amplifier with 1 Watt, 12.5 dB Gain and SMA, RF broadband / wideband amplifier SDA-100-12-01-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA 30.5 wideband / broadband amplifier design has a 12 dB minimum gain and 12.5 dB typical gain. Fairview Microwave RF medium power wide-band amplifier part number SDA-100-12-01-SMA is rated with a Psat of 30.5 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 110 MHz and a maximum of 10 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,247.6000 / $3,530.0000 | Buy Now |