Part Details for SD9M00000/AA by Amphenol Positronic
Overview of SD9M00000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD9M00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9253
|
Newark | Sd9M00000/Aa |Positronic SD9M00000/AA RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $8.9300 | Buy Now |
DISTI #
2899-SD9M00000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
484 In Stock |
|
$3.3930 / $4.3900 | Buy Now |
DISTI #
4306-SD9M00000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
15 In Stock |
|
$5.5438 / $11.6500 | Buy Now |
DISTI #
276-SD9M00000/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Crimp Zinc Shell RoHS RoHS: Compliant | 70 |
|
$5.6500 / $8.2300 | Buy Now |
DISTI #
POSSD9M00000/AA
|
Heilind Electronics | D-Sub Connector 9 Position W/O Pin Contacts | Americas - 14 in Stock |
|
$3.5359 / $4.3750 | Buy Now |
DISTI #
POSSD9M00000/AA
|
Interstate Connecting Components | D-Sub Connector 9 Position W/O Pin Contacts | 42 |
|
$3.5359 / $4.3750 | Buy Now |
|
NTEMALL | D-SUB | 10130 |
|
$2.2328 / $2.3695 | Buy Now |
Part Details for SD9M00000/AA
SD9M00000/AA CAD Models
SD9M00000/AA Part Data Attributes
|
SD9M00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD9M00000/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC/CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |