Part Details for SD9F3S600X by Amphenol Positronic
Overview of SD9F3S600X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD9F3S600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9237
|
Newark | Sd9F3S600X |Positronic SD9F3S600X RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1800 / $47.5500 | Buy Now |
DISTI #
276-SD9F3S600X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Solder Tail Straight Tin Shell RoHS: Not Compliant | 0 |
|
$18.4600 / $20.8900 | Order Now |
DISTI #
POSSD9F3S600X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSD9F3S600X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SD9F3S600X
SD9F3S600X CAD Models
SD9F3S600X Part Data Attributes
|
SD9F3S600X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD9F3S600X
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SD9F3S600X
This table gives cross-reference parts and alternative options found for SD9F3S600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD9F3S600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD9F3S6000 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | SD9F3S600X vs SD9F3S6000 |