Part Details for SD8SFAT-128G-1122 by Western Digital Corp
Overview of SD8SFAT-128G-1122 by Western Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB | |
112261-HMC738LP4 | Analog Devices | HMC738LP4 Evaluation PCB | |
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for SD8SFAT-128G-1122
SD8SFAT-128G-1122 CAD Models
SD8SFAT-128G-1122 Part Data Attributes
|
SD8SFAT-128G-1122
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SD8SFAT-128G-1122
Western Digital Corp
Memory Circuit, 128GX8, CMOS, PACKAGE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory Density | 1099511627776 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |