Part Details for SD8SB8U-256G-1122 by Western Digital Corp
Results Overview of SD8SB8U-256G-1122 by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD8SB8U-256G-1122 Information
SD8SB8U-256G-1122 by Western Digital Corp is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SD8SB8U-256G-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256GB X400 SSD SATA 6GB/S 2.5IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SD8SB8U-256G-1122
SD8SB8U-256G-1122 CAD Models
SD8SB8U-256G-1122 Part Data Attributes
|
SD8SB8U-256G-1122
Western Digital Corp
Buy Now
|
Compare Parts:
SD8SB8U-256G-1122
Western Digital Corp
Select a part to compare: |
Samacsys Manufacturer | WESTERN DIGITAL |