Part Details for SD8901CY by Calogic Inc
Overview of SD8901CY by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SD8901CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Wideband Ring Demodulator | 1000 |
|
RFQ | |
|
NAC | Triple Balanced Mixer, 250MHz Max, MOS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3900 / $2.5100 | Buy Now |
Part Details for SD8901CY
SD8901CY CAD Models
SD8901CY Part Data Attributes:
|
SD8901CY
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SD8901CY
Calogic Inc
Triple Balanced Mixer, 250MHz Max, MOS, PLASTIC, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | SO14(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 250 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SO14(UNSPEC) | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Technology | MOS |