Part Details for SD883-04 by Fuji Electric Co Ltd
Overview of SD883-04 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD883-04
SD883-04 CAD Models
SD883-04 Part Data Attributes:
|
SD883-04
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD883-04
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SD883-04
This table gives cross-reference parts and alternative options found for SD883-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD883-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34AF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD883-04 vs SS34AF |
RB051LA-40TR | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | ROHM Semiconductor | SD883-04 vs RB051LA-40TR |
RB055LAM-40TFTR | 3A, 40V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | SD883-04 vs RB055LAM-40TFTR |
SS34AQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SD883-04 vs SS34AQ |
SS34ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SD883-04 vs SS34ALH |
SD833-04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | SD883-04 vs SD833-04 |
SK34C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | SD883-04 vs SK34C |
SS34AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SD883-04 vs SS34AF1 |
SL34A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD883-04 vs SL34A |
SS34AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SD883-04 vs SS34AF2 |