Part Details for SD8350-150-R by Eaton Bussmann
Overview of SD8350-150-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8350-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3981
|
Newark | Ind 15Uh, 2.9A Shld Smt/ T&r |Eaton Bussmann SD8350-150-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9700 | Buy Now |
DISTI #
283-SD8350-150-RTR-ND
|
DigiKey | FIXED IND 15UH 2.3A 53 MOHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9080 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6400 / $2.3900 | Buy Now | |
|
Bristol Electronics | 709 |
|
RFQ | ||
|
Quest Components | 567 |
|
$2.0988 / $3.8160 | Buy Now | |
DISTI #
000000000002447787
|
Sager | Power Inductors - SMD 15uH 2.9A 45mOhms Min Qty: 750 | 0 |
|
$1.6200 | Buy Now |