Part Details for SD8350-100-R by Eaton Bussmann
Overview of SD8350-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8350-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD8350-100-RCT-ND
|
DigiKey | FIXED IND 10UH 3.2A 36 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
833 In Stock |
|
$1.6918 / $3.5000 | Buy Now |
|
Onlinecomponents.com |
1769 In Stock |
|
$1.5000 / $2.1500 | Buy Now | |
DISTI #
000000000002447785
|
Sager | Power Inductors - SMD 10uH 4.0A 31.4mOhms | 0 |
|
Buy Now | |
|
Master Electronics |
1769 In Stock |
|
$1.5000 / $2.1500 | Buy Now |