Part Details for SD8100S by Sensitron Semiconductors
Overview of SD8100S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD8100S
SD8100S CAD Models
SD8100S Part Data Attributes:
|
SD8100S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD8100S
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SD8100S
This table gives cross-reference parts and alternative options found for SD8100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD8100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD8100ST/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | SD8100S vs BD8100ST/R13 |
SD8100S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-252, PLASTIC, TO-252, DPAK-4 | Promax-Johnton Electronic Corporation | SD8100S vs SD8100S |
MBRD8100S-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SD8100S vs MBRD8100S-T3-LF |
MBRD8100S-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SD8100S vs MBRD8100S-T3 |