Part Details for SD8100S-T3 by Won-Top Electronics Co Ltd
Overview of SD8100S-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD8100S-T3
SD8100S-T3 CAD Models
SD8100S-T3 Part Data Attributes:
|
SD8100S-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD8100S-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 8A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |