Part Details for SD7SN6S-128G-1122 by Western Digital Corp
Overview of SD7SN6S-128G-1122 by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SD7SN6S-128G-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07057206
|
Arrow Electronics | Solid State Drive M.2 2280 SATA 128Gbyte 6Gbps 520Mbps Read 415Mbps Write 1752000h RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1630 | Americas - 40 |
|
$61.3500 | Buy Now |
DISTI #
35847281
|
Verical | Solid State Drive M.2 2280 SATA 128Gbyte 6Gbps 520Mbps Read 415Mbps Write 1752000h RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 40 |
|
$61.3500 | Buy Now |
Part Details for SD7SN6S-128G-1122
SD7SN6S-128G-1122 CAD Models
SD7SN6S-128G-1122 Part Data Attributes
|
SD7SN6S-128G-1122
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SD7SN6S-128G-1122
Western Digital Corp
Flash Memory Drive, 750MBps, CMOS, MODULE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Memory IC Type | FLASH CARD | |
Package Code | XMA |