Part Details for SD7030-220-R by Eaton Bussmann
Overview of SD7030-220-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD7030-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1486-1-ND
|
DigiKey | FIXED IND 21UH 1.4A 128 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
163 In Stock |
|
$0.8909 / $1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3527 In Stock |
|
$0.9900 / $1.4200 | Buy Now |
DISTI #
000000000002447764
|
Sager | Power Inductors - SMD 22uH 1.2A 107mOhms Min Qty: 1500 | 0 |
|
$1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3527 In Stock |
|
$0.9900 / $1.4200 | Buy Now |