There are no models available for this part yet.
Overview of SD7030-180-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD7030-180-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M5571
|
Newark | Ind 18Uh, 1.32A Shld Smt/ T&r |Eaton Bussmann SD7030-180-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now | |
DISTI #
283-SD7030-180-RTR-ND
|
DigiKey | FIXED IND 17.3UH 1.7A 95MOHM SMD Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0785 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $2.0600 | Buy Now | ||
DISTI #
000000000002447762
|
Sager | Power Inductors - SMD 18uH 1.32A 79mOhms Min Qty: 1500 | 0 |
|
$1.2600 | Buy Now |