Part Details for SD700C45L by International Rectifier
Overview of SD700C45L by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD700C45L
SD700C45L CAD Models
SD700C45L Part Data Attributes:
|
SD700C45L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD700C45L
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 700A, 4500V V(RRM), Silicon, DO-200AB, BPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-200AB | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.66 V | |
JEDEC-95 Code | DO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 7850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 700 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SD700C45L
This table gives cross-reference parts and alternative options found for SD700C45L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD700C45L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD700C45L | Rectifier Diode, 1 Phase, 1 Element, 700A, 4600V V(RRM), Silicon, DO-200AB, ROHS COMPLIANT, CERAMIC, BPUK-2 | Vishay Intertechnologies | SD700C45L vs SD700C45L |
SD700C45L | Rectifier Diode, 1 Phase, 1 Element, 700A, 4500V V(RRM), Silicon, DO-200AB, BPUK-2 | Vishay Semiconductors | SD700C45L vs SD700C45L |
SD700C45LPBF | Rectifier Diode, 1 Phase, 1 Element, 700A, 4500V V(RRM), Silicon, DO-200AB, BPUK-2 | International Rectifier | SD700C45L vs SD700C45LPBF |