Part Details for SD6030-680-R by Cooper Industries
Overview of SD6030-680-R by Cooper Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6030-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 3072 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 80 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for SD6030-680-R
SD6030-680-R CAD Models
SD6030-680-R Part Data Attributes
|
SD6030-680-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SD6030-680-R
Cooper Industries
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.355 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |