Part Details for SD6030-520-R by Eaton Electronics
Overview of SD6030-520-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6030-520-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD6030-520-R
|
TME | Inductor: wire, SMD, 52uH, Ioper: 990mA, 226mΩ, ±30%, Isat: 580mA Min Qty: 2000 | 0 |
|
$0.7600 | RFQ |