Part Details for SD6030-3R3-R by Coiltronics
Overview of SD6030-3R3-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6030-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 3.54A 24mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6450 / $0.9460 | Buy Now |