Part Details for SD6030-271-R by Eaton Corporation
Results Overview of SD6030-271-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD6030-271-R Information
SD6030-271-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SD6030-271-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD6030-271-R
|
Avnet Americas | Power Inductor (SMD), 270 uH, ? 30%, 440 mA, Shielded, 270 mA, 6mm x 6mm x 3mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6062 / $0.8553 | Buy Now |
DISTI #
704-SD6030-271-R
|
Mouser Electronics | Power Inductors - SMD 270uH 0.27A 1.3ohms RoHS: Compliant | 0 |
|
$0.9480 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8500 | Buy Now |
DISTI #
SD6030-271-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
SD6030-271-R
|
Avnet Abacus | Power Inductor SMD 270 uH 30 440 mA Shielded 270 mA 6mm x 6mm x 3mm - Tape and Reel (Alt: SD6030-27... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD6030-271-R
SD6030-271-R CAD Models
SD6030-271-R Part Data Attributes
|
SD6030-271-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD6030-271-R
Eaton Corporation
General Purpose Inductor, 270uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2424 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.27 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |