Part Details for SD6020-680-R by Eaton Corporation
Overview of SD6020-680-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SD6020-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD6020-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 30%, 500 mA, Shielded, 430 mA, 6mm x 6mm x 2mm - Tape and Reel (Alt: SD6020-680-R) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9024 / $1.3362 | Buy Now |
DISTI #
704-SD6020-680-R
|
Mouser Electronics | Power Inductors - SMD 68uH 0.43A 700mOhms RoHS: Compliant | 0 |
|
$1.3800 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
SD6020-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2600 | 0 |
|
$0.9400 / $1.2400 | Buy Now |
DISTI #
SD6020-680-R
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 30%, 500 mA, Shielded, 430 mA, 6mm x 6mm x 2mm - Tape and Reel (Alt: SD6020-680-R) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD6020-680-R
SD6020-680-R CAD Models
SD6020-680-R Part Data Attributes
|
SD6020-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD6020-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2424 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.43 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |