Part Details for SD6020-4R1-R by Eaton Bussmann
Overview of SD6020-4R1-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6020-4R1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1559
|
Newark | Inductor,ferrite,4.1Uh,30+% Tol,30-% Tol,2424-Case |Eaton Bussmann SD6020-4R1-R Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
513-1463-1-ND
|
DigiKey | FIXED IND 4.1UH 2.22A 57MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3225 In Stock |
|
$1.3964 / $2.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $2.4500 | Buy Now | |
DISTI #
000000000002160708
|
Sager | Power Inductors - SMD 4.1uH 1.95A 47.5mOhms Min Qty: 2600 | 0 |
|
$1.4900 | Buy Now |