Part Details for SD6020-220-R by Eaton Bussmann
Overview of SD6020-220-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6020-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1555
|
Newark | Inductor, ferrite,22Uh,30+% Tol,30-% Tol,2424-Case |Eaton Bussmann SD6020-220-R RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
283-SD6020-220-RTR-ND
|
DigiKey | FIXED IND 22UH 940MA 290MOHM SMD Min Qty: 2600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1763 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |
DISTI #
000000000002160703
|
Sager | Power Inductors - SMD 22uH 0.8A 241.7mOhms Min Qty: 2600 | 0 |
|
$1.4900 | Buy Now |