Part Details for SD5U100SL by LGE
Overview of SD5U100SL by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD5U100SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V Single 580mV@5A 5A TO-277 Schottky Barrier Diodes (SBD) ROHS | 6954 |
|
$0.0885 / $0.1330 | Buy Now |
|
LCSC | 100V Independent Type 580mV5A 5A TO-277 Schottky Diodes ROHS | 5099 |
|
$0.0922 / $0.1385 | Buy Now |