Part Details for SD57030 by STMicroelectronics
Results Overview of SD57030 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD57030 Information
SD57030 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SD57030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5475-ND
|
DigiKey | RF MOSFET LDMOS 28V M243 Min Qty: 50 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$50.8738 | Buy Now |
DISTI #
SD57030
|
Avnet Americas | Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-243 - Boxed Product (Development Kits) (Alt: SD57030) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$49.3476 / $52.6284 | Buy Now |
DISTI #
511-SD57030
|
Mouser Electronics | RF MOSFET Transistors N-Ch 65 Volt 4 Amp RoHS: Compliant | 0 |
|
$53.1600 | Order Now |
|
STMicroelectronics | RF power transistor, the LdmoST family RoHS: Compliant Min Qty: 1 | 0 |
|
$52.1000 | Buy Now |
|
Future Electronics | Single N-Channel 65 V 74 W Silicon Mosfet - M-243 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 28 Weeks Container: Tray |
0 Tray |
|
$40.0600 | Buy Now |
|
Future Electronics | Single N-Channel 65 V 74 W Silicon Mosfet - M-243 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 28 Weeks Container: Tray |
0 Tray |
|
$40.0600 | Buy Now |
DISTI #
SD57030
|
Avnet Silica | Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-243 (Alt: SD57030) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SD57030
|
EBV Elektronik | Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-243 (Alt: SD57030) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | EBV - 25 |
|
Buy Now |
Part Details for SD57030
SD57030 CAD Models
SD57030 Part Data Attributes
|
SD57030
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD57030
STMicroelectronics
RF power transistor, the LdmoST family
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.360 X 0.230 INCH, ROHS COMPLIANT, PLASTIC, M243, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD57030
This table gives cross-reference parts and alternative options found for SD57030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD57030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF182S | Motorola Semiconductor Products | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360C-03, 2 PIN | SD57030 vs MRF182S |
SD57030-01 | STMicroelectronics | Check for Price | RF power transistor, the LdmoST family | SD57030 vs SD57030-01 |
MRF182SR1 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | SD57030 vs MRF182SR1 |
MRF182S | Motorola Mobility LLC | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | SD57030 vs MRF182S |