Part Details for SD546 by ITG Electronics Inc
Results Overview of SD546 by ITG Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD546 Information
SD546 by ITG Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, Ferrite-Core, 2221, | |
SD54-683KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-683 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |