Part Details for SD5401CY-LF by Calogic Inc
Overview of SD5401CY-LF by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD5401CY-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SD5401 Series 25 BVds High-Speed DMOS Quad FET Analog Switch Array - SOIC-14 RoHS: Not Compliant pbFree: Yes Min Qty: 550 Package Multiple: 55 Container: Tube | 0Tube |
|
$2.4300 / $2.8000 | Buy Now |
DISTI #
33101081
|
Verical | High-Speeddmosquad Fet Analog Switch Arrays Min Qty: 495 Package Multiple: 495 | Americas - 4950 |
|
$2.6362 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans MOSFET N-CH 10V 0.05A 14-Pin SOIC | 1000 |
|
RFQ | |
|
NAC | SD5401 Series 25 BVds High-Speed DMOS Quad FET Analog Switch Array - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 495 Container: Tube | 5000 |
|
$2.0900 / $2.1900 | Buy Now |