There are no models available for this part yet.
Overview of SD53-3R3-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD53-3R3-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1454-1-ND
|
DigiKey | FIXED IND 3.3UH 2.26A 34MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4574 In Stock |
|
$0.9363 / $2.3000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1600 In Stock |
|
$0.8000 / $1.4500 | Buy Now | ||
Quest Components | 1 ELEMENT, 3.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 186 |
|
$0.8303 / $1.5375 | Buy Now | ||
DISTI #
000000000002447721
|
Sager | Power Inductors - SMD 3.3uH 2.6A 0.029ohms Min Qty: 2600 | 0 |
|
$1.3500 | Buy Now | |
Master Electronics | RoHS: Compliant |
1600 In Stock |
|
$0.8000 / $1.4500 | Buy Now |
CAD Models for SD53-3R3-R by Eaton Bussmann
Related Parts for SD53-3R3-R
-
SLF12575T-150M4R7-PFFixed Inductors
-
UWT1V221MNL1GSFixed Capacitors
-
TNPW1206100KBETAFixed Resistors
-
BKP1005HS680-TVData Line Filters
-
53885-0408Headers and Edge Type Connectors
-
STPS2H100ARectifier Diodes
-
FDS2582Power Field-Effect Transistors
-
STM32L031G6U7Microcontrollers
-
BA50BC0TLinear Regulator ICs