Part Details for SD52-3R5-R by Eaton Bussmann
Overview of SD52-3R5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD52-3R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4247-2-ND
|
DigiKey | FIXED IND 3.5UH 1.73A 50.3 MOHM Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0862 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
DISTI #
000000000001605589
|
Sager | Power Inductors - SMD 3.5uH 1.82A 0.0503ohms Min Qty: 3500 | 0 |
|
$1.3800 | Buy Now |