Part Details for SD52-2R2-R by Eaton Corporation
Overview of SD52-2R2-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD52-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD52-2R2-R
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.98 A, Shielded, 2.3 A, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD52-2R2-R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.8358 / $1.2340 | Buy Now |
DISTI #
704-SD52-2R2-R
|
Mouser Electronics | Power Inductors - SMD 2.2uH 2.3A 0.0385ohms RoHS: Compliant | 0 |
|
$1.2500 / $1.2800 | Order Now |
|
Future Electronics | SD Series 2.2 uH ±20 % Tolerance 1.98 A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | SD Series 2.2 uH ±20 % Tolerance 1.98 A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
SD52-2R2-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3500 | 0 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
SD52-2R2-R
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.98 A, Shielded, 2.3 A, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD52-2R2-R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD52-2R2-R
SD52-2R2-R CAD Models
SD52-2R2-R Part Data Attributes
|
SD52-2R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD52-2R2-R
Eaton Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.0385 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |