Part Details for SD50F0000X/AA by Amphenol Positronic
Results Overview of SD50F0000X/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD50F0000X/AA Information
SD50F0000X/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SD50F0000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9210
|
Newark | Sd50F0000X/Aa |Positronic SD50F0000X/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $20.0500 | Buy Now |
DISTI #
3937-SD50F0000X/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$17.3640 | Buy Now |
DISTI #
4306-SD50F0000X/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 19 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7168 | Buy Now |
DISTI #
276-SD50F0000X/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Crimp Tin Shell RoHS RoHS: Compliant | 0 |
|
$12.5000 / $14.3800 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
POSSD50F0000X/AA
|
Heilind Electronics | D-SUB F 50P CRIMP TIN | Americas - 0 in Stock |
|
$10.4005 / $19.7329 | Buy Now |
DISTI #
POSSD50F0000X/AA
|
Interstate Connecting Components | D-SUB F 50P CRIMP TIN | 0 |
|
$10.4005 / $19.7329 | Buy Now |
Part Details for SD50F0000X/AA
SD50F0000X/AA CAD Models
SD50F0000X/AA Part Data Attributes
|
SD50F0000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD50F0000X/AA
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |