Part Details for SD5000I by Linear Integrated Systems
Results Overview of SD5000I by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD5000I Information
SD5000I by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SD5000I
SD5000I CAD Models
SD5000I Part Data Attributes
|
SD5000I
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SD5000I
Linear Integrated Systems
Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JESD-30 Code | R-PDIP-T16 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD5000I
This table gives cross-reference parts and alternative options found for SD5000I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5000I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD5000N | Universal Semiconductor Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | SD5000I vs SD5000N |
SD5000N | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | SD5000I vs SD5000N |