Part Details for SD50 by Punjab Wireless Systems Ltd
Results Overview of SD50 by Punjab Wireless Systems Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD50 Information
SD50 by Punjab Wireless Systems Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SD50
SD50 CAD Models
SD50 Part Data Attributes
|
SD50
Punjab Wireless Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
SD50
Punjab Wireless Systems Ltd
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PUNJAB WIRELESS SYSTEMS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SD50
This table gives cross-reference parts and alternative options found for SD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4454UB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC-3 | SD50 vs JAN1N4454UB |
JANTXV1N4454UB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC-3 | SD50 vs JANTXV1N4454UB |
CDBFR0245-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SD50 vs CDBFR0245-HF |