Part Details for SD4933MR by STMicroelectronics
Overview of SD4933MR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD4933MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3508
|
Newark | Rf Power |Stmicroelectronics SD4933MR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15414-ND
|
DigiKey | RF MOSFET 50V M177 Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$126.4872 / $135.6500 | Buy Now |
DISTI #
SD4933MR
|
Avnet Americas | Transistor RF FET N-CH 200V 40A 30MHz 5-Pin M177MR Tray - Boxed Product (Development Kits) (Alt: SD4933MR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$118.4287 / $134.7637 | Buy Now |
DISTI #
511-SD4933MR
|
Mouser Electronics | RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS RoHS: Compliant | 0 |
|
$117.3000 / $135.6200 | Order Now |
|
STMicroelectronics | 50 V moisture resistant DMOS transistor for ISM applications RoHS: Compliant Min Qty: 1 | 0 |
|
$111.1600 / $132.9100 | Buy Now |
|
Future Electronics | RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$118.6100 | Buy Now |
DISTI #
SD4933MR
|
Avnet Silica | Transistor RF FET N-CH 200V 40A 30MHz 5-Pin M177MR Tray (Alt: SD4933MR) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANSISTOR RF MOSFET N-CH M177 | 670 |
|
RFQ | |
DISTI #
SD4933MR
|
EBV Elektronik | Transistor RF FET N-CH 200V 40A 30MHz 5-Pin M177MR Tray (Alt: SD4933MR) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD4933MR
SD4933MR CAD Models
SD4933MR Part Data Attributes:
|
SD4933MR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD4933MR
STMicroelectronics
50 V moisture resistant DMOS transistor for ISM applications
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |