Part Details for SD4590 by STMicroelectronics
Overview of SD4590 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD4590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ |
Part Details for SD4590
SD4590 CAD Models
SD4590 Part Data Attributes
|
SD4590
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD4590
STMicroelectronics
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, PLASTIC, M208, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, M208, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD4590
This table gives cross-reference parts and alternative options found for SD4590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD4590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF862 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | SD4590 vs MRF862 |
CBSL150 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.400 INCH, FM-2 | Advanced Semiconductor Inc | SD4590 vs CBSL150 |
MRF899 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN | Motorola Mobility LLC | SD4590 vs MRF899 |
CBSL100 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | SD4590 vs CBSL100 |
MS1578 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | SD4590 vs MS1578 |
MRF899 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN | Freescale Semiconductor | SD4590 vs MRF899 |
BLV948 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | SD4590 vs BLV948 |
PTB20017 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | SD4590 vs PTB20017 |