Part Details for SD435 by MIL Electronics Inc
Overview of SD435 by MIL Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-563 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-562ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Part Details for SD435
SD435 CAD Models
SD435 Part Data Attributes
|
SD435
MIL Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SD435
MIL Electronics Inc
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIL ELECTRONICS INC | |
Package Description | , MODULE,6LEAD,1.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 20 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.043 A | |
Output Voltage-Nom | 35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |