Part Details for SD3933 by STMicroelectronics
Overview of SD3933 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0140
|
Newark | Rf Power |Stmicroelectronics SD3933 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8303-ND
|
DigiKey | RF MOSFET 100V M177 Min Qty: 50 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.4278 | Buy Now |
DISTI #
SD3933
|
Avnet Americas | Transistor RF FET N-CH 250V 20A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD3933) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
511-SD3933
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$124.8900 | Buy Now |
DISTI #
SD3933
|
Avnet Americas | Transistor RF FET N-CH 250V 20A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD3933) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
SD3933
|
Avnet Silica | Transistor RF FET N-CH 250V 20A 30MHz 5-Pin Case M-177 Tray (Alt: SD3933) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SD3933
SD3933 CAD Models
SD3933 Part Data Attributes:
|
SD3933
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD3933
STMicroelectronics
HF/VHF/UHF RF power N-channel MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, M177, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 648 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |