Part Details for SD37P-PC by L-com Inc
Overview of SD37P-PC by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37P-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1045
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |L-Com SD37P-PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 | Buy Now |
DISTI #
SD37P-PC
|
L-com US | These DB37 male connectors can be easily soldered into through hole PCB's or used in a variety of other applications. Solder posts follow a standard footprint while gold plated contacts insure long life. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4500 / $12.8900 | Buy Now |