Part Details for SD37F0000X by Amphenol Positronic
Overview of SD37F0000X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37F0000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9198
|
Newark | Sd37F0000X |Positronic SD37F0000X RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $16.0000 | Buy Now |
DISTI #
3937-SD37F0000X-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$9.3454 / $24.0500 | Buy Now |
DISTI #
276-SD37F0000X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Crimp Tin Shell RoHS: Not Compliant | 0 |
|
$10.4000 / $12.9400 | Order Now |
DISTI #
POSSD37F0000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSD37F0000X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SD37F0000X
SD37F0000X CAD Models
SD37F0000X Part Data Attributes
|
SD37F0000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD37F0000X
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SD37F0000X
This table gives cross-reference parts and alternative options found for SD37F0000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD37F0000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORD37S0000C/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | SD37F0000X vs ORD37S0000C/AA-15 |
8656F37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SD37F0000X vs 8656F37STLF |
8656V37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SD37F0000X vs 8656V37STLF |
865637SLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SD37F0000X vs 865637SLF |
ORD37F0F00C | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | SD37F0000X vs ORD37F0F00C |
211528-3 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | SD37F0000X vs 211528-3 |
ORD37S0000S-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | SD37F0000X vs ORD37S0000S-15 |
SND37S0S600G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | SD37F0000X vs SND37S0S600G |
SD37F00200X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | SD37F0000X vs SD37F00200X |
8656L37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SD37F0000X vs 8656L37SHLF |