Part Details for SD360YS by Suzhou Good-Ark Electronics Co Ltd
Overview of SD360YS by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD360YS
SD360YS CAD Models
SD360YS Part Data Attributes
|
SD360YS
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD360YS
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SD360YS
This table gives cross-reference parts and alternative options found for SD360YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD360YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36F-T | Rectifier Diode, | Rectron Semiconductor | SD360YS vs SS36F-T |
SS36H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SD360YS vs SS36H |
RBR3LAM60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | ROHM Semiconductor | SD360YS vs RBR3LAM60B |
SS36HV7G | Rectifier Diode, | Taiwan Semiconductor | SD360YS vs SS36HV7G |
SS36HV6G | Rectifier Diode, | Taiwan Semiconductor | SD360YS vs SS36HV6G |